Part Details for 530509-8 by TE Connectivity
Results Overview of 530509-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
530509-8 Information
530509-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 530509-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F7017
|
Newark | Duo-Tyne Flg Hsg 18 Pos Rohs Compliant: Yes |Amp Te Connectivity 530509-8 RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
530509-8-ND
|
DigiKey | CONN CARDEDGE HSG 36POS .156 NAT Min Qty: 1100 Container: Bulk |
0 Bulk |
|
$7.8118 | Buy Now |
DISTI #
530509-8
|
Avnet Americas | Conn Housing RCP 18 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 530509-8) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | DUO-TYNE FLG HSG 18 POS RoHS: Compliant | 620 In Stock |
|
$7.0700 / $20.8100 | Buy Now |
DISTI #
51517784
|
Verical | Conn Housing RCP 18 POS 3.96mm Crimp ST Panel Mount Natural Package RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1725 | Americas - 620 |
|
$13.6500 / $27.0530 | Buy Now |
DISTI #
000000000000938899
|
Sager | Standard Card Edge Connectors DUO-TYNE FLG HSG 18P | 0 |
|
Buy Now | |
|
Master Electronics | DUO-TYNE FLG HSG 18 POS RoHS: Compliant | 620 In Stock |
|
$7.0700 / $20.8100 | Buy Now |
Part Details for 530509-8
530509-8 CAD Models
530509-8 Part Data Attributes
|
530509-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530509-8
TE Connectivity
DUO-TYNE FLG HSG 18 POS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DUO-TYNE, COMPATIBLE CONTACTS: 530005-3; 530003-2; 530505-5; 530007-3; 530003-2 | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.59 inch | |
Body Depth | 0.5 inch | |
Body Length | 3.724 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.09 inch | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |