Part Details for 530503-7 by TE Connectivity
Overview of 530503-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 530503-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530503-7
|
Avnet Americas | CONT.DUO TYNE FLAG STRIP - Tape and Reel (Alt: 530503-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-530503-7
|
Mouser Electronics | Standard Card Edge Connectors CONT.DUO TYNE FLAG STRIP RoHS: Compliant | 0 |
|
$0.5610 | Order Now |
DISTI #
530503-7
|
Avnet Abacus | (Alt: 530503-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
Part Details for 530503-7
530503-7 CAD Models
530503-7 Part Data Attributes
|
530503-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530503-7
TE Connectivity
Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Beryllium Copper
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.09 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.82 mm2 | |
Design Use | SIGNAL | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |