-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8624
|
Newark | Connector, Header, 11Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Contact Termination Type:Through Hole Straight, Product Range:Picoblade 53047 Series Rohs Compliant: Yes |Molex 53047-1110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6764 |
|
$0.4160 / $0.5350 | Buy Now |
DISTI #
0530471110
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 1.25mm Solder ST Thru-Hole Tray - Trays (Alt: 0530471110) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.3829 | Buy Now |
DISTI #
01AH8624
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 1.25mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH8624) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 130 Partner Stock |
|
$0.4780 / $0.7220 | Buy Now |
DISTI #
538-53047-1110
|
Mouser Electronics | Headers & Wire Housings VERTICAL HDR 11P RoHS: Compliant | 1295 |
|
$0.2680 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 11 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray RoHS: Compliant |
1000 Partner Stock |
|
$0.3010 / $0.4070 | Buy Now |
DISTI #
67581702
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 1000 |
|
$0.3700 | Buy Now |
DISTI #
30580295
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 243 Package Multiple: 1 | Americas - 307 |
|
$0.1838 | Buy Now |
DISTI #
60334650
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 94 Package Multiple: 1 | Americas - 130 |
|
$0.8736 / $0.9145 | Buy Now |
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 11 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.049 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 2291 |
|
$0.2748 / $0.6594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53047-1110
Molex
Buy Now
Datasheet
|
Compare Parts:
53047-1110
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.126 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.61 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |