-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53047-0810 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDIP40 | |
MC28F008-10/B | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDIP40 | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9826
|
Newark | Connector, Header, 8Pos, 1Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22918 |
|
$0.2840 / $0.5940 | Buy Now |
DISTI #
98K9826
|
Avnet Americas | Conn Partial Shrouded Header 8 POS 1.25mm Solder ST Through Hole - Bulk (Alt: 98K9826) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk |
66 Partner Stock |
|
$0.3020 / $0.5940 | Buy Now |
DISTI #
0530470810
|
Avnet Americas | Conn Partial Shrouded Header 8 POS 1.25mm Solder ST Through Hole - Trays (Alt: 0530470810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.2240 / $0.2494 | Buy Now |
DISTI #
538-53047-0810
|
Mouser Electronics | Headers & Wire Housings VERTICAL HDR 8P RoHS: Compliant | 0 |
|
$0.1950 / $0.4400 | Order Now |
DISTI #
77312775
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | Americas - 5918 |
|
$0.3194 / $0.3574 | Buy Now |
DISTI #
84987631
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2429 | Americas - 4000 |
|
$0.2100 | Buy Now |
DISTI #
77784975
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 194 Package Multiple: 1 | Americas - 2800 |
|
$0.4047 | Buy Now |
DISTI #
87220611
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 600 Package Multiple: 1 | Americas - 2000 |
|
$0.2520 / $0.2562 | Buy Now |
DISTI #
16858780
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 273 Package Multiple: 1 | Americas - 763 |
|
$0.2290 | Buy Now |
DISTI #
65677969
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 273 Package Multiple: 1 | Americas - 372 |
|
$0.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53047-0810
Molex
Buy Now
Datasheet
|
Compare Parts:
53047-0810
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.126 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.463 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53047-0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53047-0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0530470810 | Molex | $0.2411 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 53047-0810 vs 0530470810 |