-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 8 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136353-04111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 4 positions | |
59453-041110EDHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 4 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. | |
10022753-041LF | Amphenol Communications Solutions | 8 Positions Single row Vertical Latching Receptacle |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3284
|
Newark | Terminal, Ring Tongue, #8, Crimp, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:8Awg, Conductor Area Csa:8Mm², Product Range:Terminyl Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 53041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 693 |
|
$2.2200 / $3.1100 | Buy Now |
DISTI #
A27378-ND
|
DigiKey | CONN RING CIRC 8AWG #8 CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2419 In Stock |
|
$1.7093 / $3.2400 | Buy Now |
DISTI #
53041
|
Avnet Americas | Ring Tongue Terminal 8AWG 36.2mm 12.14mm Tin Loose Piece - Bulk (Alt: 53041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk |
2006 |
|
$1.5327 | Buy Now |
DISTI #
571-53041
|
Mouser Electronics | Terminals TERMINAL T-N R 8 8 RoHS: Compliant | 3535 |
|
$1.7100 / $3.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Box |
0 Box |
|
$1.6100 | Buy Now |
DISTI #
AMP53041
|
Heilind Electronics | TERMINAL,T-N R 8 8 | Americas - 3573 in Stock |
|
$1.8142 / $2.2934 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M4 - #8 - 8 AWG - 8 mm² - Terminyl Series - Red. RoHS: Compliant |
1900 In Stock |
|
$1.6400 / $1.8800 | Buy Now |
DISTI #
82387892
|
Verical | Ring Tongue Terminal 8AWG Copper Red 36.2mm Tin Loose RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1955 |
|
$1.6800 / $2.1420 | Buy Now |
DISTI #
76885569
|
Verical | Ring Tongue Terminal 8AWG Copper Red 36.2mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2348 | Americas - 1900 |
|
$2.2360 / $2.4440 | Buy Now |
|
Quest Components | 35 |
|
$2.5120 / $3.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53041
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53041
TE Connectivity
TERMINAL,T-N R 8 8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |