Part Details for 530340-1 by TE Connectivity
Overview of 530340-1 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 530340-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9289
|
Newark | 2 Row Box Recp 30 Pos Stag |Amp Te Connectivity 530340-1 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.2500 | Buy Now |
DISTI #
75AC9266
|
Newark | Headers&wire Housings 2 Row Box Recp 30 Pos Stag |Amp Te Connectivity 530340-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.0100 | Buy Now |
DISTI #
2266-530340-1-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB Min Qty: 1 Lead time: 80 Weeks Container: Tray MARKETPLACE PRODUCT |
1370 In Stock |
|
$292.1100 | Buy Now |
DISTI #
A141540-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB Min Qty: 1 Lead time: 80 Weeks Container: Bulk |
1 In Stock |
|
$259.0680 / $290.0000 | Buy Now |
DISTI #
530340-1
|
Avnet Americas | Conn Box Connector RCP 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 530340-1) RoHS: Not Compliant Min Qty: 32 Package Multiple: 4 Lead time: 75 Weeks, 3 Days Container: Bulk | 3 Factory Stock |
|
$225.8756 / $271.8164 | Buy Now |
DISTI #
571-530340-1
|
Mouser Electronics | Headers & Wire Housings 2 ROW BOX RECP 30 POS STAG RoHS: Compliant | 0 |
|
$232.0200 | Order Now |
DISTI #
AMP530340-1
|
Heilind Electronics | 2 ROW BOX RECP 30 POS STAG | Americas - 0 in Stock |
|
$281.5000 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET RoHS: Compliant |
1370 Partner Stock |
|
$276.5000 / $336.7700 | Buy Now |
DISTI #
16320387
|
Verical | Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1370 |
|
$114.1400 / $273.9200 | Buy Now |
DISTI #
77319006
|
Verical | Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$332.6644 / $361.3623 | Buy Now |
Part Details for 530340-1
530340-1 CAD Models
530340-1 Part Data Attributes
|
530340-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530340-1
TE Connectivity
2 ROW BOX RECP 30 POS STAG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 75 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body Breadth | 0.248 inch | |
Body Depth | 0.4 inch | |
Body Length | 2.355 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | SHRD ENDS | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 530340-1
This table gives cross-reference parts and alternative options found for 530340-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530340-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-147104-5 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 530340-1 vs 1-147104-5 |
SSQ-115-01-G-D-LL | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 530340-1 vs SSQ-115-01-G-D-LL |
531812-3 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 530340-1 vs 531812-3 |
BCS-115-F-D-DE | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 530340-1 vs BCS-115-F-D-DE |
1-147103-5 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 530340-1 vs 1-147103-5 |
530778-1 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | 530340-1 vs 530778-1 |
BCS-115-H-D-PE | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 530340-1 vs BCS-115-H-D-PE |
MLE-115-01-G-DV-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | 530340-1 vs MLE-115-01-G-DV-TR |
76314-215 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | 530340-1 vs 76314-215 |
SSW-115-01-S-D-LL | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 530340-1 vs SSW-115-01-S-D-LL |