Part Details for 5302UE 008U500 by Belden Inc
Overview of 5302UE 008U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5302UE 008U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3844
|
Newark | Unshielded Multiconductor Cable 4 Conductor 18Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray Rohs Compliant: Yes |Belden 5302UE 008U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$201.5200 / $217.1100 | Buy Now |
DISTI #
BEL1343-500-ND
|
DigiKey | CABLE 4COND 18AWG GRAY Min Qty: 500 Lead time: 4 Weeks Container: Box |
15000 In Stock |
|
$0.2999 / $0.3973 | Buy Now |
DISTI #
566-5302UE-U500-08
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C STRAND 500ft BOX GRAY RoHS: Compliant | 4 |
|
$181.7100 / $189.9400 | Buy Now |
DISTI #
71811925
|
RS | Security & Sound Cable, Riser-CMR, 18Awg/4C BC, Unshielded, PVC, Gray | Belden 5302UE 008U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$178.1300 / $195.7500 | RFQ |
Part Details for 5302UE 008U500
5302UE 008U500 CAD Models
5302UE 008U500 Part Data Attributes
|
5302UE 008U500
Belden Inc
Buy Now
|
Compare Parts:
5302UE 008U500
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |