Part Details for 5302UE 008500 by Belden Inc
Overview of 5302UE 008500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5302UE 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3845
|
Newark | Unshielded Multiconductor Cable 4 Conductor 18Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.891Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 5302UE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$202.4400 / $218.1100 | Buy Now |
DISTI #
BEL7730-500-ND
|
DigiKey | CABLE 4COND 18AWG GRAY Min Qty: 500 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4065 | Buy Now |
DISTI #
566-5302UE-008500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C UNSHLD 500ft SPOOL GRAY RoHS: Compliant | 0 |
|
$191.8800 / $198.4200 | Order Now |
DISTI #
71317135
|
RS | Security & Sound, 18 awg/4c, BC, O/A Foil, Riser-CMR, PVC, Gray | Belden 5302UE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$182.3700 / $200.4000 | RFQ |
Part Details for 5302UE 008500
5302UE 008500 CAD Models
5302UE 008500 Part Data Attributes
|
5302UE 008500
Belden Inc
Buy Now
|
Compare Parts:
5302UE 008500
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |