5302H3-12V
Description: Single Color LED, Amber, T-1 3/4, 5.08mm

Overview of 5302H3-12V by Chicago Miniature Lighting LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

CAD Models for 5302H3-12V by Chicago Miniature Lighting LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5302H3-12V by Chicago Miniature Lighting LLC

5302H3-12V
Chicago Miniature Lighting LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CHICAGO MINIATURE LIGHTING LLC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
TTL COMPATIBLE
Color
AMBER
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.02 A
Luminous Intensity-Nom
8.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.096 mm
Packing Method
BULK
Peak Wavelength
583 nm
Shape
ROUND
Size
5.08 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Want to compare parts?
  1. 5302H3-12V
    Chicago Miniature Lighting LLC
    Single Color LED, Amber, T-1 3/4, 5.08mm
    VS

Alternate Parts for 5302H3-12V

This table gives cross-reference parts and alternative options found for 5302H3-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5302H3-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5302H3-12V Single Color LED, Amber, T-1 3/4, 5.08mm, Visual Communications Company 5302H3-12V vs 5302H3-12V
PCL200-BA12V Single Color LED, Amber, Diffused, T-1 3/4, 5.1mm, 2PIN Visual Communications Company 5302H3-12V vs PCL200-BA12V

Related Parts for 5302H3-12V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5302H3-12V by Chicago Miniature Lighting LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5302H3-12V by Chicago Miniature Lighting LLC

Select Manufacturer
Which Manufacturer of 5302H3-12V would you like to use for your alert(s)?
  • Please alert me when 5302H3-12V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5302H3-12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5302H3-12V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5302H3-12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5302H3-12V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5302H3-12V by Chicago Miniature Lighting LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: