Part Details for 5302FE 008500 by Belden Inc
Overview of 5302FE 008500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5302FE 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3842
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 18Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.891Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 5302FE 008500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 12 |
|
$234.2800 / $252.4100 | Buy Now |
DISTI #
BEL7729-500-ND
|
DigiKey | CABLE 4COND 18AWG GRAY SHLD Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4563 | Buy Now |
DISTI #
566-5302FE-500-08
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C STRNDED 500ft SPOOL GRAY RoHS: Compliant | 10 |
|
$229.0900 / $240.8000 | Buy Now |
DISTI #
71317134
|
RS | Security & Sound, 18 awg/4c, BC, O/A Foil, Riser-CMR, PVC, Gray | Belden 5302FE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 2 |
|
$219.1300 / $240.8000 | Buy Now |
DISTI #
5302FE.008500
|
TME | Wire, 4x18AWG, shielded,Al-PET foil, PVC, grey, 300V, 152m, CPR: Eca Min Qty: 2 | 0 |
|
$2.4400 / $3.9000 | RFQ |