Part Details for 53025-20-0100-01 by CnC Tech LLC
Overview of 53025-20-0100-01 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 53025-20-0100-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-53025-20-0100-01-ND
|
DigiKey | WIRE-TO BOARD WAFER, 2.5MM, 20 C Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4986 In Stock |
|
$0.5061 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Wire-To Board Header - 2.5mm - 20 Contacts - Straight - Tin Plated - Side Lock RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |