Part Details for 5302-12-2 by Pomona Electronics
Overview of 5302-12-2 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1555-302 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302MXC | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 5302-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4847
|
Newark | Test Lead, Red, 305Mm, 150V, 0.5A, Grabber Test Lead Type:Hook Clip, Banana Plug Type:4Mm Stackable Banana Plug, Lead Length - Imperial:12", Lead Length - Metric:305Mm, Insulator Colour:Red, Current Rating:500Ma, Cable Length:12" Rohs Compliant: Yes |Pomona 5302-12-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 / $13.4300 | Buy Now |
DISTI #
501-1165-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
38 In Stock |
|
$11.8876 / $12.1900 | Buy Now |
DISTI #
565-5302-12-2
|
Mouser Electronics | Test Leads 12IN W/GRABBER RED RoHS: Compliant | 20 |
|
$11.8900 | Buy Now |
DISTI #
70198283
|
RS | Test Clip, Contact-Stainless Steel,22 AWG, Polypropylene,12",0.5 A,150 VAC/VDC | Pomona Electronics 5302-12-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$12.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8900 / $13.9900 | Buy Now |
DISTI #
POM-5302-12-2
|
TME | Test lead, 500mA, Urated: 150V, Len: 0.305m, black, 5302 Min Qty: 1 | 0 |
|
$14.1400 / $15.0000 | RFQ |
DISTI #
34229.1
|
TestEquity LLC | Pomona 5302-12-2 SMD Grabber Test Clip To Banana Plug, 12" Long, 0.5 A, 150 V, Red, 5302 Series | 0 |
|
$13.9900 | Buy Now |