Part Details for 53019200 by Lapp Group
Overview of 53019200 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 53019200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9817
|
Newark | Locknut, Nylon, Pg7, Black, Thread Size - Imperial:-, Thread Size - Metric:Pg7, Material:Nylon, Locknut Plating:-, Thickness:5Mm, Product Range:Skintop® Gmp-Gl Series, Svhc:No Svhc (15-Jan-2019), Accessory Type:Locknu Rohs Compliant: Yes |Lapp 53019200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3760 |
|
$0.4200 / $0.4880 | Buy Now |
DISTI #
70123076
|
RS | Nut, Lock, UV Resistant, Blk Nylon, PG-7 Thread, 100/Pack Qty | Lapp Group 53019200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 272 |
|
$0.4050 / $0.4880 | Buy Now |
DISTI #
SKINTOP-NPG7B
|
TME | Nut, PG7, polyamide, UL94V-2, 19mm, black, -20÷100°C, Thread: PG Min Qty: 5 | 1305 |
|
$0.1330 / $0.2300 | Buy Now |
Part Details for 53019200
53019200 CAD Models
53019200 Part Data Attributes
|
53019200
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
53019200
Lapp Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LAPP | |
Approvals | CE; UL | |
Assembly Item Name | NUT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C |