-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 2mm Solder RA Thru-Hole MicroBlade™ Bag RoHS: Compliant |
575 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 10900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53015-0410
Molex
Buy Now
Datasheet
|
Compare Parts:
53015-0410
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.183 inch | |
Body Depth | 0.234 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53015-0410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53015-0410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD85040-A04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Receptacle, | Foxconn | 53015-0410 vs HD85040-A04 |
2-172430-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 53015-0410 vs 2-172430-4 |
53325-0462 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | 53015-0410 vs 53325-0462 |
10112684-T01-04ULF | Unshrouded Right Angle Headers - Surface Mount - Single row - 4 Positions - 2.00mm (0.079in) | Amphenol Communications Solutions | 53015-0410 vs 10112684-T01-04ULF |
10112684-T03-04ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 4 Positions - 2mm (0.079inch) - Horizontal | Amphenol Communications Solutions | 53015-0410 vs 10112684-T03-04ULF |
10112684-F03-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 53015-0410 vs 10112684-F03-04LF |
353630461 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 53015-0410 vs 353630461 |
35363-0415 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Green Insulator, Receptacle | Molex | 53015-0410 vs 35363-0415 |
10112684-G01-04ALF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 53015-0410 vs 10112684-G01-04ALF |
W-P0854#51F | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | SMK Corporation | 53015-0410 vs W-P0854#51F |