Part Details for 5300UE 008U1000 by Belden Inc
Results Overview of 5300UE 008U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5300UE 008U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3804
|
Newark | |Belden 5300UE 008U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$311.6400 / $335.7600 | Buy Now |
DISTI #
BEL8142-1000-ND
|
DigiKey | CABLE 2COND 18AWG GRAY Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2973 | Buy Now |
DISTI #
566-5300UE-U1000-08
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C UNSHLD 1000ft BOX GRAY RoHS: Compliant | 0 |
|
$275.3500 / $310.5500 | Order Now |
DISTI #
71811893
|
RS | Security & Sound Cable, Riser-CMR, 18Awg/2C BC, UnShielded, PVC, Gray | Belden 5300UE 008U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$281.3500 / $305.8100 | RFQ |
Part Details for 5300UE 008U1000
5300UE 008U1000 CAD Models
5300UE 008U1000 Part Data Attributes
|
5300UE 008U1000
Belden Inc
Buy Now
|
Compare Parts:
5300UE 008U1000
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |