Part Details for 5300H1 by Visual Communications Company
Overview of 5300H1 by Visual Communications Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5300H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6788
|
Newark | Indicator, Led Pcb, T-1 3/4, Red, 2V, Led Color:Red, No. Of Leds:-, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Luminous Intensity:6.3Mcd, Forward Voltage:2V, Viewing Angle:-, Height:6.096Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5300H1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2910 | Buy Now |
|
Bristol Electronics | 221 |
|
RFQ |
Part Details for 5300H1
5300H1 CAD Models
5300H1 Part Data Attributes
|
5300H1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5300H1
Visual Communications Company
CBI 5mm 1POS Right Angle 2.0V Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.06 A | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.096 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 5.08 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 5300H1
This table gives cross-reference parts and alternative options found for 5300H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5300H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-2407 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, | Dialight | 5300H1 vs 550-2407 |
PCT190TR1 | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | 5300H1 vs PCT190TR1 |
550-0407-002 | Single Color LED Array, Red, T-1 3/4, 5mm, | Dialight | 5300H1 vs 550-0407-002 |
5300E1 | Single Color LED, Red, T-1 3/4, 5mm, | Visual Communications Company | 5300H1 vs 5300E1 |
550-2407F | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, | Dialight | 5300H1 vs 550-2407F |
PCT200TR4 | Single Color LED, Red, T-1 3/4, 5mm, 2PIN | LEDtronics Inc | 5300H1 vs PCT200TR4 |
550-5106 | Single Color LED, Red, Diffused, 5mm | Dialight | 5300H1 vs 550-5106 |
LTL-503-11 | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | Lite-On Semiconductor Corporation | 5300H1 vs LTL-503-11 |
5300E1 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | 5300H1 vs 5300E1 |
550-2407-004 | Single Color LED Array, Red, T-1 3/4, 5mm, | Dialight | 5300H1 vs 550-2407-004 |