Part Details for 5300FE 0101000 by Belden Inc
Results Overview of 5300FE 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5300FE 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1049
|
Newark | 2 #18 Pp Fs Frpvc/ Black |Belden 5300FE 0101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$400.1800 / $431.1500 | Buy Now |
DISTI #
BEL8130-1000-ND
|
DigiKey | CABLE 2COND 18AWG BLK SHLD Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3754 | Buy Now |
DISTI #
566-5300FE-1000-10
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C STRAND 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$377.3200 / $384.9700 | Order Now |
DISTI #
71317131
|
RS | Security & Sound, 18 awg/2c, BC, O/A Foil, Riser-CMR, PVC, Black | Belden 5300FE 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$361.6000 / $388.8200 | RFQ |
DISTI #
5300FE.0101000
|
TME | Wire, 2x18AWG, shielded,Al-PET foil, PVC, black, 300V, 305m, 1000ft Min Qty: 5 | 245 |
|
$1.2900 / $2.1200 | Buy Now |