Part Details for 5300H5LC by CML Innovative Technologies
Overview of 5300H5LC by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 5300H5LC
5300H5LC CAD Models
5300H5LC Part Data Attributes
|
5300H5LC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
5300H5LC
CML Innovative Technologies
Single Color LED, Green, Diffused, T-1 3/4, 5.08mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.007 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.096 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5.08 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 5300H5LC
This table gives cross-reference parts and alternative options found for 5300H5LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5300H5LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5300H5LC | Single Color LED, Green, T-1 3/4, 5.08mm | Chicago Miniature Lighting LLC | 5300H5LC vs 5300H5LC |
550-1307-004 | Single Color LED Array, Green, T-1 3/4, 5mm | Dialight | 5300H5LC vs 550-1307-004 |
550-1307-002 | Single Color LED Array, Green, T-1 3/4, 5mm | Dialight | 5300H5LC vs 550-1307-002 |
550-1307-002F | Single Color LED Array, Green, T-1 3/4, 5mm, | Dialight | 5300H5LC vs 550-1307-002F |
PCT200TG5 | Single Color LED, High Efficiency Green, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | 5300H5LC vs PCT200TG5 |