Part Details for 5300H5/1 by Visual Communications Company
Overview of 5300H5/1 by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 5300H5/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0864
|
Newark | Indicator, Led Pcb T-1 3/4 Grn/Red, 2.2V, Led Color:Green, Red, No. Of Leds:-, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current/Color:-, Luminous Intensity/Color:-, Forward Voltage/Color:-, Viewing Angle:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 5300H5/1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 5300H5/1
5300H5/1 CAD Models
5300H5/1 Part Data Attributes
|
5300H5/1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5300H5/1
Visual Communications Company
CBI 5mm 1POS Right Angle 2.2V Red/Green
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 6.096 mm | |
Packing Method | BULK | |
Peak Wavelength | 650/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 5300H5/1
This table gives cross-reference parts and alternative options found for 5300H5/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5300H5/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-3007 | Dual Color LED, Red/green, Nontinted Diffused, T-1 3/4, 5mm | Dialight | 5300H5/1 vs 550-3007 |
550-3007-002 | Dual Color LED Array, Red/green, T-1 3/4, 5mm | Dialight | 5300H5/1 vs 550-3007-002 |
5300H5/1 | Dual Color LED, Red/green, T-1 3/4, 5mm | Chicago Miniature Lighting LLC | 5300H5/1 vs 5300H5/1 |
550-3007-010 | Dual Color LED, Red/green, Nontinted Diffused, T-1 3/4, 5mm, | Dialight | 5300H5/1 vs 550-3007-010 |
550-3007-004 | Dual Color LED Array, Red/green, T-1 3/4, 5mm | Dialight | 5300H5/1 vs 550-3007-004 |
550-3006 | Dual Color LED, Red/green, White Diffused, 5mm, | Dialight | 5300H5/1 vs 550-3006 |