Part Details for 530030-1 by TE Connectivity
Overview of 530030-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530030-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9285
|
Newark | Twin Lf Keying Plug Rohs Compliant: Yes |Amp Te Connectivity 530030-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
530030-1
|
Avnet Americas | Connector Accessories Keying Plug Nylon - Bulk (Alt: 530030-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TWIN LF KEYING PLUG RoHS: Compliant | 0 |
|
$0.5010 / $1.3720 | Buy Now |
|
Master Electronics | TWIN LF KEYING PLUG RoHS: Compliant | 0 |
|
$0.5010 / $1.3720 | Buy Now |
Part Details for 530030-1
530030-1 CAD Models
530030-1 Part Data Attributes:
|
530030-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530030-1
TE Connectivity
TWIN LF KEYING PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | KEYING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED NYLON | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |