-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,BUDG SPR SPD 26-22 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1257
|
Newark | Terminal, budg Spr Spd 26-22 6 Rohs Compliant: Yes |Amp Te Connectivity 53003-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 | Buy Now |
DISTI #
A136243-ND
|
DigiKey | CONN SPADE TERM 22-26AWG #6 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5649 In Stock |
|
$0.1827 / $0.3900 | Buy Now |
DISTI #
53003-1
|
Avnet Americas | Ring Tongue Terminal 22-26AWG Tin Loose Piece - Bulk (Alt: 53003-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 6 Days Container: Bulk | 90773 Factory Stock |
|
$0.1841 / $0.2017 | Buy Now |
DISTI #
571-53003-1
|
Mouser Electronics | Terminals TERMINAL BUDG SPR SPD 26-22 8 RoHS: Compliant | 0 |
|
$0.2130 / $0.4700 | Order Now |
DISTI #
72017072
|
RS | Terminal, inal, Budg Spr Spd 26-22 6 | TE Connectivity 53003-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2020 / $0.2190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.1720 | Buy Now |
DISTI #
AMP53003-1
|
Heilind Electronics | TERMINAL,BUDG SPR SPD 26-22 6 | Americas - 0 in Stock |
|
$0.2117 / $0.2214 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG SPR SPD 26-22 6 RoHS: Compliant |
5000 In Stock |
|
$0.1764 / $0.2497 | Buy Now |
DISTI #
53003-1
|
TTI | Terminals TERMINAL BUDG SPR SPD 26-22 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.1830 / $0.1960 | Buy Now |
DISTI #
AMP53003-1
|
Interstate Connecting Components | TERMINAL,BUDG SPR SPD 26-22 6 | 0 |
|
$0.2117 / $0.2214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53003-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53003-1
TE Connectivity
TERMINAL,BUDG SPR SPD 26-22 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |