Part Details for 530006-7 by TE Connectivity
Overview of 530006-7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530006-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530006-7-ND
|
DigiKey | TERM EDGE DUOTYNE 18-22AWG CRIMP Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
530006-7
|
Avnet Americas | DUO TYNE FLAG TERMINAL STRIP - Tape and Reel (Alt: 530006-7) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-530006-7
|
Mouser Electronics | Standard Card Edge Connectors DUO TYNE FLAG TERMINAL STRIP RoHS: Compliant | 0 |
|
$0.4930 | Order Now |
|
Onlinecomponents.com | DUO TYNE FLAG TERMINAL STRIP RoHS: Compliant | 0 |
|
$0.4770 / $1.4000 | Buy Now |
|
Master Electronics | DUO TYNE FLAG TERMINAL STRIP RoHS: Compliant | 0 |
|
$0.4770 / $1.4000 | Buy Now |
Part Details for 530006-7
530006-7 CAD Models
530006-7 Part Data Attributes:
|
530006-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530006-7
TE Connectivity
Connector Accessory, 0.06in Min Cable Dia, 0.09in Max Cable Dia, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |