Part Details for 530006-6 by TE Connectivity
Overview of 530006-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530006-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H4422
|
Newark | Duo Tyne Flag Term. Strip Rohs Compliant: Yes |Amp Te Connectivity 530006-6 Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
530006-6
|
Avnet Americas | Contact SKT Crimp RA Cable Mount Strip - Tape and Reel (Alt: 530006-6) RoHS: Compliant Min Qty: 22500 Package Multiple: 22500 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-530006-6
|
Mouser Electronics | Standard Card Edge Connectors DUO TYNE FLAG TERM. STRIP RoHS: Compliant | 0 |
|
$0.8440 | Order Now |
Part Details for 530006-6
530006-6 CAD Models
530006-6 Part Data Attributes
|
530006-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530006-6
TE Connectivity
DUO TYNE FLAG TERM. STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | TERMINATION: NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | RIGHT ANGLE | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |