Part Details for 530004-7 by TE Connectivity
Results Overview of 530004-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530004-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2970354
|
Farnell | CONTACT, SOCKET, CRIMP, 26-22AWG RoHS: Compliant Min Qty: 4500 Lead time: 1 Weeks, 2 Days Container: Each | 31500 |
|
$0.8349 / $0.8880 | Buy Now |
DISTI #
530004-7
|
Avnet Americas | Contact SKT Crimp RA Cable Mount Strip - Tape and Reel (Alt: 530004-7) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | DUO TYNE FLAG TERMINAL RoHS: Compliant |
38550 In Stock |
|
$0.5500 / $0.6050 | Buy Now |
DISTI #
000000000000938838
|
Sager | Standard Card Edge Connectors DUO TYNE FLAG TERMIN | 0 |
|
Buy Now | |
DISTI #
530004-7
|
Avnet Abacus | (Alt: 530004-7) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DUO TYNE FLAG TERMINAL RoHS: Compliant |
38550 In Stock |
|
$0.5500 / $0.6050 | Buy Now |
Part Details for 530004-7
530004-7 CAD Models
530004-7 Part Data Attributes
|
530004-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530004-7
TE Connectivity
DUO TYNE FLAG TERMINAL
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | RIGHT ANGLE | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |