Part Details for 530001B02500G by Boyd Corporation
Overview of 530001B02500G by Boyd Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 530001B02500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6456
|
Newark | Heat Sink, Thermal Resistance:8°C/W, Packages Cooled:To-218, External Width - Metric:41.9Mm, External Height - Metric:63.5Mm, External Length - Metric:25.4Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:-Rohs Compliant: Yes |Boyd 530001B02500G RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2000 | Buy Now |
DISTI #
042663
|
Avnet Americas | Heat Sink Passive TO-218 Radial Thru-Hole 8?C/W Black Anodized - Bulk (Alt: 042663) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5034 / $10.4853 | Buy Now |
DISTI #
V99:2348_14716097
|
Arrow Electronics | Heat Sink Passive TO-218 Radial Thru-Hole Aluminum 8°C/W Black Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 628 |
|
$9.3710 | Buy Now |
DISTI #
V36:1790_14716097
|
Arrow Electronics | Heat Sink Passive TO-218 Radial Thru-Hole Aluminum 8°C/W Black Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2210 | Americas - 5 |
|
$8.8020 | Buy Now |
DISTI #
71076840
|
RS | Heat Sink, Extruded, Double Center Channel and Radial Fins, RoHS compliant | Boyd 530001B02500G RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2100 | RFQ |
DISTI #
66357111
|
Verical | Heat Sink Passive TO-218 Radial Thru-Hole Aluminum 8°C/W Black Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 628 |
|
$9.3710 | Buy Now |
DISTI #
61665844
|
Verical | Heat Sink Passive TO-218 Radial Thru-Hole Aluminum 8°C/W Black Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 5 |
|
$8.8020 | Buy Now |
DISTI #
530001B02500G
|
TME | Heatsink: extruded, H, TO218, black, L: 25.4mm, W: 41.91mm, H: 63.5mm Min Qty: 1 | 0 |
|
$8.8300 / $11.2500 | RFQ |
DISTI #
042663
|
Avnet Abacus | Heat Sink Passive TO-218 Radial Thru-Hole 8�C/W Black Anodized (Alt: 042663) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 530001B02500G
530001B02500G CAD Models
530001B02500G Part Data Attributes
|
530001B02500G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
530001B02500G
Boyd Corporation
Heat Sink, 8ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Device Used On | TRANSISTOR | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 63.5 mm | |
Length | 41.9 mm | |
Thermal Resistance | 8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.4 mm |