Part Details for 530000 by Mill-Max Mfg Corp
Overview of 530000 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14530-00000FX2 | Renesas Electronics Corporation | SmartBond™ Low Power Bluetooth 5.1 System-on-Chip | |
SIT8008BC-13-33E-17.530000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8920BM-32-33N-5.530000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) |