Part Details for 5300-13-RC. by JW Miller
Overview of 5300-13-RC. by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5300BRTZ-500RL7 | Analog Devices | 8-BIT Vout DAC I.C. | |
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
ADP5300ACPZ-4-R7 | Analog Devices | -4: 50mA/500mA ULP BUCK 3.6V w |
Price & Stock for 5300-13-RC.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC0145
|
Newark | Product Range:5300 Series, Inductance:10Μh Rohs Compliant: Yes |Bourns Jw Miller 5300-13-RC. Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.7120 | Buy Now |