Part Details for 5300-01-RC by Bourns Inc
Overview of 5300-01-RC by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5300-01-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6924
|
Newark | Inductor, 1Uh, 10%, 3.3A, 190Mhz, Axial Rohs Compliant: Yes |Bourns 5300-01-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1890 |
|
$0.7120 / $1.3600 | Buy Now |
DISTI #
5300-01-RC-ND
|
DigiKey | FIXED IND 1UH 3.3A 18 MOHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2327 In Stock |
|
$0.5646 / $1.3100 | Buy Now |
DISTI #
5300-01-RC
|
Avnet Americas | RF Choke, High Frequency, 1 uH, 3.3 A, 18 Milliohm, ± 10%, 190 MHz - Bulk (Alt: 5300-01-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4991 / $0.5670 | Buy Now |
DISTI #
542-5300-01-RC
|
Mouser Electronics | RF Inductors - Leaded 1.0uH 10% RoHS: Compliant | 0 |
|
$0.6040 / $1.3100 | Order Now |
DISTI #
71279123
|
RS | Ind12.7x4.6mm,1uH10%3.3A, non-shdTH | Bourns 5300-01-RC RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 1uH 10% 7.96MHz Ferrite 3.3A 18mOhm DCR AXL Bag RoHS: Compliant |
1064 In Stock |
|
$0.5480 / $0.9770 | Buy Now |
DISTI #
5300-01-RC
|
TTI | RF Inductors - Leaded 1.0uH 10% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 800 In Stock |
|
$0.5600 / $0.9200 | Buy Now |
DISTI #
5300-01-RC
|
TME | Inductor: axial, THT, 1uH, 3.3A, 18mΩ, Ø4.06x12.7mm, ±10% Min Qty: 500 | 0 |
|
$0.9900 | RFQ |
DISTI #
5300-01-RC
|
Avnet Abacus | RF Choke, High Frequency, 1 uH, 3.3 A, 18 Milliohm, � 10%, 190 MHz (Alt: 5300-01-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Bobbin Core 1uH 10% 7.96MHz Ferrite 3.3A 18mOhm DCR AXL Bag RoHS: Compliant |
1064 In Stock |
|
$0.5480 / $0.9770 | Buy Now |
Part Details for 5300-01-RC
5300-01-RC CAD Models
5300-01-RC Part Data Attributes:
|
5300-01-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5300-01-RC
Bourns Inc
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.06 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 3.3 A | |
Self Resonance Frequency | 190 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for 5300-01-RC
This table gives cross-reference parts and alternative options found for 5300-01-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5300-01-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5300-01-TR-RC | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Bourns Inc | 5300-01-RC vs 5300-01-TR-RC |
5300-01 | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Bourns Inc | 5300-01-RC vs 5300-01 |