Part Details for 530-36-BT-D by Eaton Corporation
Overview of 530-36-BT-D by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530-36-BT-D
530-36-BT-D CAD Models
530-36-BT-D Part Data Attributes
|
530-36-BT-D
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
530-36-BT-D
Eaton Corporation
IC Socket, DIP36, 36 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.699 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.799 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP36 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED THERMOPLASTIC | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 36 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |