Part Details for 530-26-08-WH-0250F by CnC Tech LLC
Overview of 530-26-08-WH-0250F by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530-26-08-WH-0250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN301-250-ND
|
DigiKey | CABLE MOD FLAT 8COND REEL 250' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
5 In Stock |
|
$44.7733 / $47.5600 | Buy Now |
DISTI #
V99:2348_18481833
|
Arrow Electronics | Flat Cable Polypropylene 8Conductors 26AWG White 76.2m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1803 | Americas - 12 |
|
$21.9200 | Buy Now |
|
Onlinecomponents.com | Modular Cable - Bulk - 8 Cond. - 250 Ft PE Film - White RoHS: Compliant | 0 |
|
$73.5800 / $93.3000 | Buy Now |
DISTI #
26763620
|
Verical | Flat Cable Polypropylene 8Conductors 26AWG White 76.2m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 12 |
|
$21.9200 | Buy Now |
DISTI #
C1S149600038696
|
Chip1Stop | Unclassified RoHS: Compliant | 12 |
|
$24.7000 | Buy Now |