Part Details for 530-26-08-SV-0250F by CnC Tech LLC
Overview of 530-26-08-SV-0250F by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530-26-08-SV-0250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN300-250-ND
|
DigiKey | CABLE MOD FLAT 8COND SLVR 250' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
3 In Stock |
|
$77.4059 / $107.2200 | Buy Now |
DISTI #
V99:2348_18481694
|
Arrow Electronics | Flat Cable Polypropylene 8Conductors 26AWG Silver 76.2m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1803 | Americas - 12 |
|
$21.9200 | Buy Now |
|
Onlinecomponents.com | Modular Cable - Bulk - 8 Cond. - 250 Ft PE Film - Silver RoHS: Compliant | 0 |
|
$72.7800 / $91.5600 | Buy Now |
DISTI #
26756402
|
Verical | Flat Cable Polypropylene 8Conductors 26AWG Silver 76.2m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 12 |
|
$21.9200 | Buy Now |