Part Details for 530-26-06-WH-1000F by CnC Tech LLC
Overview of 530-26-06-WH-1000F by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58W241000FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), / | |
M61000FP | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for 530-26-06-WH-1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN274-1000-ND
|
DigiKey | CABLE MOD FLAT 6COND REEL Min Qty: 2 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$281.4150 | Buy Now |
|
Onlinecomponents.com | Modular Cable - Bulk - 6 Cond. - 1000 Ft Reel - White RoHS: Compliant | 0 |
|
$200.4100 / $212.9000 | Buy Now |
DISTI #
26756413
|
Verical | Flat Cable Polypropylene 6Conductors 26AWG White 304.8m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 6 |
|
$54.9000 | Buy Now |
DISTI #
C1S149600033673
|
Chip1Stop | Flat Cable Polypropylene 6Conductors 26AWG White 304.8m RoHS: Compliant | 6 |
|
$61.5000 | Buy Now |
Part Details for 530-26-06-WH-1000F
530-26-06-WH-1000F CAD Models
530-26-06-WH-1000F Part Data Attributes
|
530-26-06-WH-1000F
CnC Tech LLC
Buy Now
|
Compare Parts:
530-26-06-WH-1000F
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |