Part Details for 53-104-57C-MIL by Cristek Interconnects Inc
Overview of 53-104-57C-MIL by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for 53-104-57C-MIL
53-104-57C-MIL CAD Models
53-104-57C-MIL Part Data Attributes
|
53-104-57C-MIL
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
53-104-57C-MIL
Cristek Interconnects Inc
Board Connector, 57 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 57 |
Alternate Parts for 53-104-57C-MIL
This table gives cross-reference parts and alternative options found for 53-104-57C-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53-104-57C-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
351-10-157-00-017101 | Board Connector, 57 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 53-104-57C-MIL vs 351-10-157-00-017101 |
399-40-157-10-009000 | Board Connector, 57 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 53-104-57C-MIL vs 399-40-157-10-009000 |
SD-104-57C-MIL | Board Connector, 57 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Cristek Interconnects Inc | 53-104-57C-MIL vs SD-104-57C-MIL |
55-104-57C-MIL | Board Connector, 57 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Cristek Interconnects Inc | 53-104-57C-MIL vs 55-104-57C-MIL |
31910-1--5730-041000 | Board Connector, 57 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 53-104-57C-MIL vs 31910-1--5730-041000 |
800-10-057-10-002000 | Board Connector, 57 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 53-104-57C-MIL vs 800-10-057-10-002000 |
M1-57-D-BP-D | Board Connector, 57 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Antelec | 53-104-57C-MIL vs M1-57-D-BP-D |
800-10-057-20-001 | Board Connector, 57 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Mill-Max Mfg Corp | 53-104-57C-MIL vs 800-10-057-20-001 |
319-10-157-00-240000 | Board Connector, 57 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 53-104-57C-MIL vs 319-10-157-00-240000 |
825-22-057-10-001101 | Board Connector, 57 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 53-104-57C-MIL vs 825-22-057-10-001101 |