Part Details for 52X16X1725 by OPTIBELT GmbH
Overview of 52X16X1725 by OPTIBELT GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52X16X1725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72654743
|
RS | Variable Speed Belt, 52mm W, 16mm D, 1725mm Inside Length, Raw Edge-Cogged | Optibelt 52X16X1725 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$223.1000 / $247.8900 | RFQ |
DISTI #
52X16X1725
|
TME | Timing belt, 52X16, 1725mm, metric, -30÷90°C, VARIO POWER Min Qty: 1 | 0 |
|
$139.7100 / $159.6700 | RFQ |