Part Details for 52PP3D2UB by Siemens
Overview of 52PP3D2UB by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52PP3D2UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-52PP3D2UB-ND
|
DigiKey | 3POS,MOM,FV 24V,CHR-RED,NCXLB-NC Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$231.8436 / $279.2300 | Buy Now |
DISTI #
982-52PP3D2UB
|
Mouser Electronics | Pushbutton Switches 3POS,MOM,FV 24V,CHR-RED,NCXLB-NC,LED | 0 |
|
$231.8400 / $279.2200 | Order Now |
DISTI #
71143284
|
RS | 3Pos Mom Fv 24V Chr-Red Ncxlb-Nc Led | Siemens 52PP3D2UB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$282.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$245.5800 / $264.3100 | Buy Now |