There are no models available for this part yet.
Overview of 52G-N5-40WH by Edwards Signaling
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 52G-N5-40WH by Edwards Signaling
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41B8704
|
Newark | Beacon Light Rotating, 350Ma, Green, Module Lens Colour:Green, Supply Voltage Vac:120V, Supply Voltage Vdc:-, Visual Signal Type:Rotating, Lens Diameter:-, Product Range:-, Ip/Nema Rating:-, Power Rating:40W, External Height:216Mm Rohs Compliant: No |Edwards Signaling Products 52G-N5-40WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.5200 / $471.3700 | Buy Now | |
DISTI #
3845-52G-N5-40WH-ND
|
DigiKey | Rotating Beacon, 120VAC, Green Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$239.8600 | Buy Now | |
DISTI #
70016531
|
RS | ROT BEACON 120V AC GREEN | Edwards Signaling 52G-N5-40WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$312.8600 | Buy Now |