52F226-031-200
Spectrum Control
Description: Feed Through Capacitor

Overview of 52F226-031-200 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 52F226-031-200 by Spectrum Control

Part # Manufacturer Description Stock Price Buy
DISTI # 52F226-031-200
IBS Electronics Feed Through Capacitor 1 Function(s) 130V 200A Min Qty: 9 Package Multiple: 1 3
  • 9 $100.6850
$100.6850 Buy Now
DISTI # 52F226-031-200
IBS Electronics EMI Filter C-Circuit 200A 130VDC Threaded Stud Panel Mount Min Qty: 1 Package Multiple: 1 0
  • 1 $131.6650
$131.6650 Buy Now
DISTI # C1S118700022869
Chip1Stop EMI Filters 3
  • 1 $124.0000
$124.0000 Buy Now

CAD Models for 52F226-031-200 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 52F226-031-200 by Spectrum Control

52F226-031-200
Spectrum Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
C-TYPE CIRCUIT
Approvals
UL; SEMKO
Capacitance
1000000 µF
Diameter
38.1 mm
Filter Type
FEED THROUGH CAPACITOR
Height
50 mm
Insertion Loss-Max
90 dB
Mounting Type
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current
200 A
Rated Voltage
130 V
Want to compare parts?
  1. 52F226-031-200
    Spectrum Control
    Feed Through Capacitor
    VS

Related Parts for 52F226-031-200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52F226-031-200 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52F226-031-200 by Spectrum Control

  • Please alert me when 52F226-031-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52F226-031-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52F226-031-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52F226-031-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52F226-031-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52F226-031-200 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: