There are no models available for this part yet.
Overview of 52F160-002-A by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
150-02A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 52F160-002-A by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52F160-002-A
|
TTI | Barrier Terminal Blocks 20A 2500pF 1x2 PANEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 73 In Stock |
|
Buy Now |
CAD Models for 52F160-002-A by Spectrum Control
Part Data Attributes for 52F160-002-A by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
20 A
|
Rated Voltage
|
100 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Related Parts for 52F160-002-A
-
SXH-001T-P0.6Terminals and Terminal Blocks
-
FWJ-08-04-T-SHeaders and Edge Type Connectors
-
C1812C102KHRACTUFixed Capacitors
-
RN732ATTD1001D10Fixed Resistors
-
559-3001-007FVisible LEDs
-
6275Other Interconnects
-
AFE7225IRGCTOther Analog ICs
-
MC7805CDTGLinear Regulator ICs
-
TJT120A0X3-SZPower Supply Modules