Part Details for 52AATJN by Siemens
Overview of 52AATJN by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52AATJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-52AATJN-ND
|
DigiKey | CONFIG SW LAMP INCAND CLEAR 480V Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$96.4400 | Buy Now |
DISTI #
982-52AATJN
|
Mouser Electronics | Lamp Holders & Accessories LAMP MODULE, XFMR TYPE, 480VAC, INC LAMP | 0 |
|
$69.5000 / $81.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.7900 / $93.5700 | Buy Now |