52EB0Q12%5
Victory Engineering Corp
Description: NTC Thermistor, 200000ohm, Surface Mount,

Overview of 52EB0Q12%5 by Victory Engineering Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for 52EB0Q12%5 by Victory Engineering Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 52EB0Q12%5 by Victory Engineering Corp

52EB0Q12%5
Victory Engineering Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VICTORY ENGINEERING CORP
Reach Compliance Code
unknown
Manufacturer Series
52EB0Q12%5
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Resistance
200000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
4104 K
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. 52EB0Q12%5
    Victory Engineering Corp
    NTC Thermistor, 200000ohm, Surface Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52EB0Q12%5 by Victory Engineering Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52EB0Q12%5 by Victory Engineering Corp

Select Manufacturer
Which Manufacturer of 52EB0Q12%5 would you like to use for your alert(s)?
  • Please alert me when 52EB0Q12%5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52EB0Q12%5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52EB0Q12%5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52EB0Q12%5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52EB0Q12%5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52EB0Q12%5 by Victory Engineering Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: