Diodes
52CPQ030
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 50A, 30V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3P, 3 PIN

Overview of 52CPQ030 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 52CPQ030 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 52CPQ030 by Vishay Intertechnologies

52CPQ030
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-247AC
Package Description
PLASTIC, TO-3P, 3 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
2180 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
50 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 52CPQ030
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 50A, 30V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3P, 3 PIN
    VS

Alternate Parts for 52CPQ030

This table gives cross-reference parts and alternative options found for 52CPQ030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52CPQ030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
41MQ40 Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 40V V(RRM), Silicon, HERMETIC SEALED PACKAGE-1 Nihon Inter Electronics Corporation 52CPQ030 vs 41MQ40
50HQ035E3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 52CPQ030 vs 50HQ035E3
1N5831 Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 35V V(RRM), Silicon, DO-4, Micro Commercial Components 52CPQ030 vs 1N5831
1N5831E3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 40V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 52CPQ030 vs 1N5831E3
20FQ035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 52CPQ030 vs 20FQ035
55HQ030 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 30V V(RRM), Silicon, DO-203AB Microchip Technology Inc 52CPQ030 vs 55HQ030
55HQ030 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 30V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 52CPQ030 vs 55HQ030
50HQ035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 52CPQ030 vs 50HQ035
50HQ030 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 30V V(RRM), Silicon, DO-203AB International Rectifier 52CPQ030 vs 50HQ030
VSK3030S Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 30V V(RRM), Silicon, Microsemi Corporation 52CPQ030 vs VSK3030S

Related Parts for 52CPQ030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52CPQ030 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52CPQ030 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 52CPQ030 would you like to use for your alert(s)?
  • Please alert me when 52CPQ030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52CPQ030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52CPQ030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52CPQ030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52CPQ030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52CPQ030 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: