Part Details for 529902B02500G by Boyd Corporation
Overview of 529902B02500G by Boyd Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 529902B02500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8165
|
Newark | Heat Sink, Thermal Resistance:4.5°C/W, Packages Cooled:To-220, External Width - Metric:41.9Mm, External Height - Metric:50.8Mm, External Length - Metric:50.8Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Colour:Black Rohs Compliant: Yes |Boyd 529902B02500G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3200 | Buy Now |
DISTI #
043196
|
Avnet Americas | Heat Sink Passive TO-220 Radial Thru-Hole 4.5?C/W Black Anodized - Bulk (Alt: 043196) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0426 / $10.0735 | Buy Now |
DISTI #
71076912
|
RS | Heat Sink with large radial fins and solderable pin, black anodize finish | Boyd 529902B02500G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 243 |
|
$10.1600 / $12.6900 | Buy Now |
DISTI #
529902B02500G
|
TME | Heatsink: extruded, H, TO220, black, L: 25.4mm, W: 41.91mm, H: 50.8mm Min Qty: 200 | 0 |
|
$9.7300 | RFQ |
DISTI #
043196
|
Avnet Abacus | Heat Sink Passive TO-220 Radial Thru-Hole 4.5�C/W Black Anodized (Alt: 043196) RoHS: Compliant Min Qty: 750 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 529902B02500G
529902B02500G CAD Models
529902B02500G Part Data Attributes
|
529902B02500G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
529902B02500G
Boyd Corporation
Heat Sink, 4.5ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 50.8 mm | |
Length | 41.91 mm | |
Thermal Resistance | 4.5 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.4 mm |