Part Details for 529701B02500G by Boyd Corporation
Overview of 529701B02500G by Boyd Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 529701B02500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC0142
|
Newark | 529701B02500G Rohs Compliant: Yes |Boyd 529701B02500G Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 4465 |
|
$3.0700 / $3.1800 | Buy Now |
DISTI #
39P8085
|
Newark | Heat Sink, Thermal Resistance:5.5°C/W, Packages Cooled:To-218, To-247, External Width - Metric:41.9Mm, External Height - Metric:25.4Mm, External Length - Metric:25.4Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium Rohs Compliant: Yes |Boyd 529701B02500G Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
041548
|
Avnet Americas | Heat Sink Passive TO-218 Radial Thru-Hole 5.5°C/W Black Anodized - Bulk (Alt: 041548) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4465 |
|
$1.2689 / $3.3761 | Buy Now |
DISTI #
75020318
|
RS | Extruded Heatsink, 529701B02500G | Boyd 529701B02500G RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6580 | RFQ |
DISTI #
529701B02500G
|
TME | Heatsink: extruded, H, TO218, black, L: 25.4mm, W: 41.91mm, H: 25.4mm Min Qty: 240 | 0 |
|
$4.6200 | RFQ |
Part Details for 529701B02500G
529701B02500G CAD Models
529701B02500G Part Data Attributes:
|
529701B02500G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
529701B02500G
Boyd Corporation
Heat Sink, 5.5ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Boyd Corporation | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Length | 41.91 mm | |
Thermal Resistance | 5.5 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.4 mm |