Part Details for 5295-36-2 by Pomona Electronics
Overview of 5295-36-2 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M52957AGP | Renesas Electronics Corporation | ICs for Camera | |
10055295-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 140 Positions, 1.00mm (0.039in) Pitch | |
89025-295LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD |
Price & Stock for 5295-36-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5216
|
Newark | Test Lead, Red, 914.4Mm, 1Kv, 7A, Test Connector Type A:4Mm Banana Plug, Shrouded, Test Connector Type B:Spade Lug, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:Red, Current Rating:7A, Voltage Rating:1Kv Rohs Compliant: Yes |Pomona 5295-36-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5600 / $30.3700 | Buy Now |
DISTI #
501-2142-ND
|
DigiKey | TEST LEAD BANANA TO SPADE 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
44 In Stock |
|
$26.3376 / $27.4900 | Buy Now |
DISTI #
565-5295-36-2
|
Mouser Electronics | Test Leads LOW VOLTAGE SPADE RoHS: Compliant | 34 |
|
$26.3400 | Buy Now |
DISTI #
70552443
|
RS | LOW EMF BANA/SPADE LUG 36" RED | Pomona Electronics 5295-36-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6600 | RFQ |
|
Onlinecomponents.com | Cable Assembly 0.914m 12AWG 1 POS Banana to Spade Lug PL-PL RoHS: Compliant |
2 In Stock |
|
$27.2700 / $30.9900 | Buy Now |
|
Quest Components | 11 |
|
$40.0332 / $42.1402 | Buy Now | |
|
Master Electronics | Cable Assembly 0.914m 12AWG 1 POS Banana to Spade Lug PL-PL RoHS: Compliant |
2 In Stock |
|
$27.2700 / $30.9900 | Buy Now |
DISTI #
29285.2
|
TestEquity LLC | Pomona 5295-36-2 Spade Lug to Banana Plug Patch Cord, 36in Long, 7 A, 1000 V, Red, 5295 Series | 0 |
|
$30.9900 | Buy Now |