-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 12-10 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A113892-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #5 YEL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
10805 In Stock |
|
$0.9754 / $1.6200 | Buy Now |
DISTI #
52940
|
Avnet Americas | Spring Spade Terminal 10-12AWG 24.36mm 6.35mm Tin Loose Piece - Bulk (Alt: 52940) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9549 | Buy Now |
DISTI #
571-52940
|
Mouser Electronics | Terminals PIDG SPR SPD 12-10 RoHS: Compliant | 0 |
|
$0.9750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.8480 | Buy Now |
DISTI #
AMP52940
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 12-10 5 | Americas - 0 in Stock |
|
$1.0599 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 12-10 5 RoHS: Compliant |
4930 In Stock |
|
$0.9230 / $1.4090 | Buy Now |
DISTI #
83716924
|
Verical | Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 2925 |
|
$1.2246 / $1.8330 | Buy Now |
DISTI #
83716553
|
Verical | Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 2000 |
|
$1.1300 | Buy Now |
DISTI #
AMP52940
|
Interstate Connecting Components | TERMINAL,PIDG SPR SPD 12-10 5 | 0 |
|
$1.0599 | Buy Now |
DISTI #
52940
|
Avnet Abacus | (Alt: 52940) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52940
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52940
TE Connectivity
TERMINAL,PIDG SPR SPD 12-10 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |