Part Details for 52933 by TE Connectivity
Overview of 52933 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 52933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9272
|
Newark | Pidg Spspd 22-16Com22-18Mil1/4 Rohs Compliant: Yes |Amp Te Connectivity 52933 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.1200 | Buy Now |
DISTI #
42AJ4795
|
Newark | Pidg Spspd 22-16Com22-18Mil1/4 |Amp Te Connectivity 52933 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
52933-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
990 In Stock |
|
$1.0952 / $1.8100 | Buy Now |
DISTI #
52933
|
Avnet Americas | Spring Spade Terminal 16-22AWG 26.24mm 15.88mm Tin Loose Piece - Bulk (Alt: 52933) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0035 / $1.1329 | Buy Now |
DISTI #
571-52933
|
Mouser Electronics | Terminals SPAD SPRG 22-16 #1/4 RoHS: Compliant | 1021 |
|
$1.0900 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9530 | Buy Now |
DISTI #
AMP52933
|
Heilind Electronics | PIDG SPSPD 22-16COM22-18MIL1/4 | Americas - 0 in Stock |
|
$1.1071 / $1.2261 | Buy Now |
|
Onlinecomponents.com | PIDG SPSPD 22-16COM22-18MIL1/4 RoHS: Compliant | 0 |
|
$0.9520 / $1.5940 | Buy Now |
DISTI #
52933
|
TTI | Terminals SPAD SPRG 22-16 #1/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 530 In Stock |
|
$1.1500 / $1.4300 | Buy Now |
DISTI #
AMP52933
|
Interstate Connecting Components | PIDG SPSPD 22-16COM22-18MIL1/4 | 0 |
|
$1.1071 / $1.2261 | Buy Now |
Part Details for 52933
52933 CAD Models
52933 Part Data Attributes:
|
52933
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52933
TE Connectivity
(52933) PIDG SPSPD 22-16COM22-18MIL1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |