Part Details for 5292C-SL005 by Alpha Wire
Overview of 5292C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5292C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable 4 Conductors 20AWG 8.3mm 300VAC - Gray - 30.48m (100ft)/Spool RoHS: Compliant | 73 Factory Stock |
|
$581.3900 / $811.8200 | Buy Now |
DISTI #
5292C-SL005
|
TME | Wire, Xtra Guard® 1, 1x2x20AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$578.9300 / $744.3400 | Buy Now |
|
Master Electronics | Twisted Pair Cable 4 Conductors 20AWG 8.3mm 300VAC - Gray - 30.48m (100ft)/Spool RoHS: Compliant | 73 Factory Stock |
|
$581.3900 / $811.8200 | Buy Now |