Part Details for 5292C-SL001 by Alpha Wire
Overview of 5292C-SL001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5292C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5292C-SL001
|
TME | Wire, Xtra Guard® 1, 1x2x20AWG, PVC, dark grey, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$3,594.0500 / $4,620.9200 | RFQ |