-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 1.42mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6067
|
Newark | Terminal, Spade Tongue, #5, 16Awg, Product Range:Pidg Series, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M3, Stud Size - Imperial:#5, Insulator Material:Nylon (Polyamide), Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 52928 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 809 |
|
$0.5390 / $0.6360 | Buy Now |
DISTI #
A27437-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #5 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1128 In Stock |
|
$0.4372 / $0.8400 | Buy Now |
DISTI #
52928
|
Avnet Americas | PIDG Spring Spade Terminal 16-22AWG 20.29mm 6.35mm Tin Loose Piece - Bulk (Alt: 52928) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 823 |
|
$0.3119 | Buy Now |
DISTI #
69AH6067
|
Avnet Americas | PIDG Spring Spade Terminal 16-22AWG 20.29mm 6.35mm Tin Loose Piece - Bulk (Alt: 69AH6067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 809 Partner Stock |
|
$0.8080 / $1.0600 | Buy Now |
DISTI #
571-52928
|
Mouser Electronics | Terminals PIDG SPRSPD 22-16COM RoHS: Compliant | 1163 |
|
$0.4700 / $0.9400 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4700 / $0.5050 | Buy Now |
DISTI #
AMP52928
|
Heilind Electronics | PIDG SPRSPD 22-16COM22-18MIL 5 | Americas - 4125 in Stock |
|
$0.3885 / $0.4911 | Buy Now |
|
Onlinecomponents.com | PIDG SPRSPD 22-16COM22-18MIL 5 RoHS: Compliant |
2255 On Order |
|
$0.3660 / $0.6625 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52928
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52928
TE Connectivity
Fork Terminal, 1.42mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 52928. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52928, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52928 | (52928) PIDG SPRSPD 22-16COM22-18MIL 5 | TE Connectivity | 52928 vs 52928 |