Part Details for 52921 by TE Connectivity
Overview of 52921 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for 52921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2791
|
Newark | Terminal, pidg Spr Spd 26-222 Rohs Compliant: Yes |Amp Te Connectivity 52921 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$1.1900 / $1.7300 | Buy Now |
DISTI #
52921-ND
|
DigiKey | CONN SPADE TERM 22-26AWG #2 YEL Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
2473 In Stock |
|
$1.0011 / $1.6600 | Buy Now |
DISTI #
52921
|
Avnet Americas | Spring Spade Terminal 22-26AWG 16.54mm 4.34mm Tin Loose Piece - Bulk (Alt: 52921) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 16000 Factory Stock |
|
$0.9172 / $1.0356 | Buy Now |
DISTI #
571-52921
|
Mouser Electronics | Terminals NYL-FORK 26-22 YEL #2 RoHS: Compliant | 1236 |
|
$0.9930 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8710 | Buy Now |
DISTI #
AMP52921
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 26-22 2 | Americas - 0 in Stock |
|
$1.0270 / $1.1208 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 26-22 2 RoHS: Compliant |
3663 In Stock 15962 Factory Stock |
|
$0.8570 / $1.4480 | Buy Now |
DISTI #
52921
|
TTI | Terminals NYL-FORK 26-22 YEL #2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.8600 / $0.9300 | Buy Now |
DISTI #
AMP52921
|
Interstate Connecting Components | TERMINAL,PIDG SPR SPD 26-22 2 | 0 |
|
$1.0270 / $1.1208 | Buy Now |
|
Powell Electronics | TERMINAL,PIDG SPR SPD 26-22 2 Min Qty: 1000 | 10535 |
|
$1,140.0000 / $85,000.0000 | Buy Now |
Part Details for 52921
52921 CAD Models
52921 Part Data Attributes:
|
52921
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52921
TE Connectivity
TERMINAL,PIDG SPR SPD 26-22 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |